
SPST DIP switch featuring a piano actuator and gull wing termination for surface mount applications. Rated for 0.1A at 24VDC, this switch offers 1000 electrical and mechanical cycles with gold/nickel plated copper contacts. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
ITT BPA01SB technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Polyamide |
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Electrical Life | 1000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | BPA |
| Terminal Pitch | 4.48mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT BPA01SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
