
SPST DIP switch featuring a piano actuator with a 2.1mm polybutylene length. This through-hole mount component offers 2 positions, straight orientation, and PC pin termination with a 2.54mm terminal pitch. It is rated for 100mA at 5V DC and 24V DC, with gold and tin plated copper/bronze contacts. Electrical and mechanical life are rated at 1000 cycles, with a washable design and an operating temperature range of -20°C to 85°C.
ITT BPA02K technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Polybutylene |
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 100mA |
| Electrical Life | 1000Cycles |
| Lead Free | Contains Lead |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Series | BPA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BPA02K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.