
2-position SPST DIP switch featuring a slide actuator with a 2.1mm polyamide actuator length. Surface mountable with gull wing termination and a 2.54mm terminal pitch, this component offers a 0.1A current rating at 24VDC. Constructed with a polyphenylene body and gold/nickel plated copper contacts, it provides 1000 electrical and mechanical cycles and is RoHS compliant.
ITT BPA02SBR technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BPA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT BPA02SBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
