4-position SPST DIP switch with a straight, piano actuator. Features gold-plated copper contacts, 25mA contact current rating, and 100mA max current rating at 24VDC. Through-hole mounting with PC pins and a polyphenylene body. Operates between -20°C and 85°C with a mechanical and electrical life of 1000 cycles. RoHS compliant and washable.
ITT BPA04B technical specifications.
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Contact Current Rating | 25mA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 10.25mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BPA |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT BPA04B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.