
SPST DIP switch with a straight, through-hole mounted, piano actuator. Features a 2.54mm terminal pitch and 4 positions. Rated for 100mA at 5V DC, with a 24V DC maximum voltage rating. Offers 1000 cycles of electrical and mechanical life. Contacts are gold and tin plated copper and bronze. Operates within a -20°C to 85°C temperature range and is washable.
ITT BPA04K technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Polybutylene |
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 100mA |
| Electrical Life | 1000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Series | BPA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BPA04K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
