
4-position SPST DIP switch with a slide actuator, featuring gold/nickel plated copper contacts and a polyphenylene body. This surface-mount component offers a 0.1A current rating at 24VDC, with a 2.54mm terminal pitch and gull wing termination. Designed for 1000 electrical and mechanical cycles, it operates within a -20°C to 85°C temperature range and is RoHS compliant and washable. Packaged in a tube of 350 units.
ITT BPA04RSB technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 0.476inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | BPA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT BPA04RSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.