SPST DIP switch with a 5-position rotary and slide actuator. Features gold and nickel plated copper contacts rated for 100mA at 5V DC. Through-hole mounting with PC pins and a 2.54mm terminal pitch. Offers a 1000-cycle electrical and mechanical life, operating between -20°C and 85°C. Polyamide actuator and polyphenylene body construction, lead-free and RoHS compliant.
ITT BPA05B technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Polyamide |
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BPA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT BPA05B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.