ITT BPA05SBR technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Polyamide |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Electrical Life | 1000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT BPA05SBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.