SPST DIP Rotary & Slide Actuator switch featuring a piano actuator with a 2.1mm polyamide actuator length. This surface mount component offers 5 positions with a 2.54mm terminal pitch and gull wing termination. It boasts a 100mA current rating at 5V DC and a 24V DC maximum voltage rating, with both electrical and mechanical life rated at 1000 cycles. Constructed with polyphenylene body material and copper/bronze contacts plated with gold and tin, it operates within a -20°C to 85°C temperature range and is washable.
ITT BPA05SK technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Polyamide |
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 100mA |
| Electrical Life | 1000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Series | BPA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BPA05SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.