ITT BPA08-R-S-B-R technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT BPA08-R-S-B-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.