8-position SPST DIP switch featuring a straight, piano actuator with a 2.1mm polyamide actuator length. This through-hole mounted component utilizes gold and nickel plated copper contacts, offering a 0.1A current rating at 24VDC and a 5VDC rating. With a terminal pitch of 2.54mm and PC pin termination, it boasts an electrical and mechanical life of 1000 cycles and is washable. Operating within a -20°C to 85°C temperature range, this RoHS compliant switch is supplied in a tube.
ITT BPA08RB technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Polyamide |
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Electrical Life | 1000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BPA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT BPA08RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.