
9-position SPST rotary & slide actuator DIP switch featuring a piano actuator type and gull wing termination for surface mounting. This component offers a 100mA current rating at 5V DC, with copper and bronze contacts plated in gold and tin. It boasts an electrical and mechanical life of 1000 cycles, operates within a temperature range of -20°C to 85°C, and is washable.
ITT BPA09SK technical specifications.
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 100mA |
| Electrical Life | 1000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | BPA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT BPA09SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
