
10-position SPST DIP switch featuring a piano actuator with a 2.1mm polyamide actuator length. Surface mountable with gull wing termination and a 2.54mm terminal pitch, this switch offers a 100mA current rating at 5V DC and a 24V DC maximum voltage rating. Constructed with a polyphenylene body, copper/bronze contacts plated with gold/tin, it boasts both electrical and mechanical life of 1000 cycles and is washable.
ITT BPA10SK technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Polyamide |
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 100mA |
| Electrical Life | 1000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Series | BPA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BPA10SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.