ITT BTND610F technical specifications.
| Color | Grey |
| Height | 11.3mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Series | D6 |
| Shape | Square |
| Size | 11.3mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT BTND610F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
