
The ITT BTNK0210 is an 8mm grey non-illuminated sealed switch with a height of 3.5mm. It is lead free and available in a bulk packaging quantity of 1000. The switch has a round shape and a size of 3.5mm.
ITT BTNK0210 technical specifications.
| Color | Grey |
| Diameter | 8mm |
| Height | 3.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Mount | Sealed |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | KSA |
| Shape | Round |
| Size | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITT BTNK0210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
