ITT BTNK1060 technical specifications.
| Color | Blue |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10mm |
| Mount | Sealed |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | KSF |
| Shape | Square |
| Size | 4.9mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for ITT BTNK1060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
