
SPDT Rocker Switch, 15A, 125V AC rating. Features a black nylon rocker actuator and black nylon body. Silver-plated copper contacts ensure reliable conductivity with an electrical life of 10,000 cycles. Mounts via snap-in or panel, with quick connect termination. Approved by UL, CSA, and VDE, this RoHS compliant switch operates between -30°C and 65°C.
ITT C121J12S205QF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Body Material | Nylon |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Height | 31.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT C121J12S205QF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.