SPST Rocker Switch, 15A, 125VAC. Features a white nylon concave actuator and copper contacts with silver plating. Rated for 10,000 electrical cycles, it operates within a temperature range of -30°C to 65°C. Panel mountable with snap-in design and quick connect termination.
ITT C122J11S105PQF technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 17.27mm |
| Electrical Life | 10000Cycles |
| Housing Color | White |
| Length | 31.75mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | C |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT C122J11S105PQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.