SPST rocker switch with a 15A 250VAC rating, featuring quick connect terminals and a straight orientation. This illuminated rocker switch boasts a black nylon concave actuator and a black housing, with copper and silver contacts for reliable performance. Designed for panel mounting via a snap-in mechanism, it offers an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 65°C.
ITT C122J12S205DQA technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 17.27mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT C122J12S205DQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.