
DPDT rocker switch with a 15A, 125V AC rating. Features silver/copper contacts with silver plating and a 10,000 cycle electrical life. Black nylon actuator and body, with quick connect termination. Suitable for panel mounting via snap-in mechanism, operating between -30°C and 65°C. RoHS compliant and lead-free.
ITT C221J12S205QA technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL, CSA |
| Body Material | Nylon |
| Contact Current Rating | 15A |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Height | 20.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in, Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for ITT C221J12S205QA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.