DPDT rocker switch with a 15A current rating at 125VAC, featuring silver-plated copper contacts and a nylon actuator in red. This panel-mount, snap-in component offers quick connect termination and a straight orientation. It operates within a temperature range of -30°C to 65°C and boasts an electrical life of 10,000 cycles.
ITT C221J13S205QF technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon |
| Contact Current Rating | 15A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | C |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT C221J13S205QF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.