
Illuminated rocker switch featuring DPST (Double Pole Single Throw) functionality for ON-OFF operation. Rated for 15A at 250VAC, with a 125VAC voltage rating also specified. This panel-mount, snap-in component utilizes quick connect terminations and boasts an electrical life of 10,000 cycles. Constructed with a black nylon actuator and silver/copper contacts with silver plating, it operates within a temperature range of -30°C to 65°C and is RoHS compliant.
ITT C222J12S205PQF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Color | Black |
| Contact Current Rating | 15A |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT C222J12S205PQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.