Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
ITT CA06R14S-6S-A71 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA06R14S-6S-A71 to view detailed technical specifications.
No datasheet is available for this part.