DPDT rocker switch with ON-ON function, featuring quick connect termination and a 16A 250VAC rating. This illuminated rocker switch boasts a white polycarbonate concave actuator and silver contacts with silver plating, offering an electrical life of 10,000 cycles. Designed for panel snap-in mounting, it operates within a temperature range of -30°C to 85°C and includes a 125V AC voltage rating.
ITT CA21J11207Q technical specifications.
| Actuator Color | White |
| Actuator Material | Polycarbonate |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 25.5mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Length | 33.53mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA21J11207Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.