DPDT illuminated rocker switch with a black polycarbonate concave actuator. Features silver contacts with silver plating, rated for 15A at 250V AC, with a maximum rating of 16A. Offers an electrical life of 10,000 cycles and operates between -30°C and 85°C. Panel mountable via snap-in design with quick connect termination.
ITT CA21J12207PQ technical specifications.
| Actuator Color | Black |
| Actuator Material | Polycarbonate |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 25.5mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Length | 33.53mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA21J12207PQ to view detailed technical specifications.
No datasheet is available for this part.