
DPDT illuminated rocker switch featuring a 15A current rating and 250VAC voltage rating. This panel-mount, snap-in component offers a 2-position, On-On switching function with quick connect terminations. Constructed with a black polycarbonate concave actuator and a nylon body, it utilizes silver contacts with silver plating for reliable performance. Operating within a temperature range of -30°C to 85°C, this switch boasts an electrical life of 10,000 cycles and is UL and CSA approved.
ITT CA21J12207Q technical specifications.
| Actuator Color | Black |
| Actuator Material | Polycarbonate |
| Actuator Type | Concave (Standard V) |
| Approvals | UL, CSA |
| Body Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Height | 16mm |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CA21J12207Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
