Illuminated & Non-Illuminated Rocker Switch featuring a DPST On-Off function. Constructed with a black polycarbonate actuator and housing, this panel-mount, snap-in switch offers quick connect termination. It boasts a silver contact material with silver plating, rated for 15A at 125V AC and a maximum of 16A at 250V AC. Operating within a temperature range of -30°C to 85°C, it provides an electrical life of 10,000 cycles.
ITT CA22J72207PQ technical specifications.
| Actuator Color | Black |
| Actuator Material | Polycarbonate |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 25.5mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Length | 33.53mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA22J72207PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.