Illuminated rocker switch featuring a DPST (Double Pole Single Throw) configuration with an On-Off function. Rated for 15A at 125V AC, with a maximum rating of 16A at 250V AC. Constructed with a black polycarbonate actuator and silver contacts with silver plating, offering an electrical life of 10,000 cycles. Designed for panel snap-in mounting with straight quick connect terminations. Operating temperature range from -30°C to 85°C, and is RoHS compliant.
ITT CA22J72207Q technical specifications.
| Actuator Color | Black |
| Actuator Material | Polycarbonate |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 25.5mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Length | 33.53mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA22J72207Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.