Illuminated rocker switch featuring a green polycarbonate actuator and green neon illumination. DPST (Double Pole Single Throw) switch function with a 15A current rating at 125V AC, and a maximum rating of 250V AC. Silver contacts with silver plating ensure reliable performance for 10,000 electrical cycles. Panel mount design with quick connect termination, suitable for operating temperatures from -30°C to 85°C. Lead-free and RoHS compliant.
ITT CA24J167207DQ technical specifications.
| Actuator Color | Green |
| Actuator Material | Polycarbonate |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 25.5mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Green |
| Illumination Type | Illuminated, Neon, Lamp |
| Lead Free | Lead Free |
| Length | 33.53mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA24J167207DQ to view detailed technical specifications.
No datasheet is available for this part.