This circular connector features 16 contacts, a crimp termination method, and a straight body orientation. It is designed for wall mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 700VDC or 500VAC and a maximum current rating of 41/22 amps. It is suitable for use in a variety of applications where a high-voltage, high-current connection is required.
ITT CA3100E24-7S-A71 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41/22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3100E24-7S-A71 to view detailed technical specifications.
No datasheet is available for this part.