
This is a 10-contact wall mount circular socket with a straight body orientation, rated for operation between -55°C and 125°C. It has a product length of 70mm, depth of 50.8mm, and height of 50.8mm. The socket features a solder cup termination method and is designed for use with a SKT contact gender and 10 contacts. It is suitable for applications requiring a high degree of reliability and durability.
ITT CA3100F28-19SB-F80 technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 70 |
| Product Depth (mm) | 50.8 |
| Product Height (mm) | 50.8 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Current Rating | (41/22)/ContactA |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3100F28-19SB-F80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.