
This 5-pin female circular connector features a body made of aluminium with cadmium plating and copper contacts with silver plating. It has a current rating of 22A and operates within a temperature range of -55°C to 125°C. The connector is rated IP65, making it water resistant and dust tight. It is available in bulk packaging and is suitable for free hanging applications.
ITT CA3106E14S-5SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106E14S-5SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.