Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
ITT CA3106E20-15S-A71 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3106E20-15S-A71 to view detailed technical specifications.
No datasheet is available for this part.