
This 8-position circular connector features a female gender, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C. It has a voltage rating of 50V and is made from aluminium with a silver-plated copper contact. The connector is water resistant and dust tight to IP65 standards, and is available in bulk packaging. It is not RoHS compliant and does not contain any substances of very high concern under the Restriction of Hazardous Substances Directive.
ITT CA3106F18-8SW technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106F18-8SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.