Conn Circular SKT 10 POS Crimp RA Cable Mount 10 Terminal 1 Port
ITT CA3108E18-1S-A71 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 10 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3108E18-1S-A71 to view detailed technical specifications.
No datasheet is available for this part.