Conn Circular SKT 2 POS Crimp RA Cable Mount 2 Terminal 1 Port
ITT CA3108R12S-3S-A71 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108R12S-3S-A71 to view detailed technical specifications.
No datasheet is available for this part.