ITT CCM033002LFTR102 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1mA |
| Height | 2.55mm |
| Length | 29.65mm |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Series | CCM03 MK II |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ITT CCM033002LFTR102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.