ITT CD08CM0AB technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CD |
| Termination | PC Pin |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 20V |
| Washable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CD08CM0AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.