ITT CD08CM0CK technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | CD |
| Termination | Through Hole |
| Throw Configuration | SP8T |
| RoHS | Compliant |
Download the complete datasheet for ITT CD08CM0CK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.