
8-position coded rotary DIP switch featuring a straight, surface mount orientation with gull wing termination. This SP8T switch offers 20VA maximum voltage rating (AC/DC) and a mechanical and electrical life of 12,000 cycles. It boasts a polymer actuator with a 3.2mm length and a polyphenylene body, with copper alloy contacts plated in gold and nickel for reliable performance. Operating within a temperature range of -25°C to 85°C, this washable switch is supplied in rail/tube packaging.
ITT CD08RL1SB technical specifications.
| Actuator Length | 3.2mm |
| Actuator Material | Polymer |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 12000Cycles |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 12000Cycles |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | CD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CD08RL1SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
