
8-position, Single Pole 8 Throw (SP8T) rotary DIP switch with flush screwdriver actuator. Features gold/nickel plated copper alloy contacts, polyphenylene body, and PC pin termination with 2.54mm terminal pitch. Rated for 20VAC/20VDC and 0.4VA, offering 12,000 electrical and mechanical cycles. Operates within a -25°C to 85°C temperature range and is washable. Through-hole mount, straight orientation, supplied in a tube.
ITT CD08RM0CB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 12000Cycles |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 12000Cycles |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | CD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CD08RM0CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
