
Rotary DIP switch featuring an 8-position, SP8T configuration with a straight, surface mount orientation. This component offers a 20V AC/DC voltage rating and a 0.40VA power rating, with gold and nickel plated copper alloy contacts. It boasts a mechanical and electrical life of 12,000 cycles, operates within a -25°C to 85°C temperature range, and is RoHS compliant and washable. The polymer rotary actuator is mounted on a polyphenylene body with a 2.54mm terminal pitch and gull wing termination.
ITT CD08RM0SB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.9mm |
| Electrical Life | 12000Cycles |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 12000Cycles |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CD08RM0SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.