
8-position SP8T rotary DIP switch featuring a flush screwdriver actuator and gull wing termination for surface mount applications. This washable, lead-free component offers a 2.54mm terminal pitch and a robust electrical and mechanical life of 12,000 cycles. Rated for 20VAC/20VDC with a 0.4VA contact rating, it operates within a temperature range of -25°C to 85°C. The body is constructed from polyphenylene with copper alloy, gold-plated contacts.
ITT CD08RM0SBR technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Electrical Life | 12000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 12000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CD08RM0SBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
