
10-position rotary DIP switch with SP10T throw configuration. Features PC pins for through-hole mounting with a 2.54mm terminal pitch. Rated for 20VAC/20VDC and 0.4VA, offering 20,000 electrical and mechanical cycles. Constructed with a polyphenylene body and gold/nickel plated copper alloy contacts. Operates within a -25°C to 85°C temperature range and is washable and RoHS compliant.
ITT CD10CM0AB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CD10CM0AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.