
Surface mount rotary DIP switch with 10 positions and SP10T throw configuration. Features gold/nickel plated copper alloy contacts, a polymer actuator, and a polyphenylene body. Rated for 20VAC/20VDC and 0.4VA, with an electrical and mechanical life of 20,000 cycles. Operates within a temperature range of -25°C to 85°C and is RoHS compliant and washable. Termination is gull wing with a 2.54mm terminal pitch.
ITT CD10CM0SB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CD10CM0SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.