
The CD10RK1AK is a 10-position rotary DIP switch from ITT, rated for 20V AC and DC. It features a polyphenylene body with copper alloy contacts plated with gold. The switch is designed for through-hole mounting and has a temperature range of -25°C to 85°C. The CD10RK1AK is packaged in rail/tube packaging with 35 units per package and contains lead, making it non-compliant with lead-free requirements.
ITT CD10RK1AK technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | CD |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CD10RK1AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.