ITT CD10RK1SK technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | CD |
| Termination | Gull Wing |
| Voltage Rating (AC) | 20V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CD10RK1SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.