Rotary DIP switch with BCD output, featuring a straight, through-hole mount and PC pin termination. This 10-position switch offers a 2.54mm terminal pitch and a 3.2mm polymer rotary actuator. Contact material is copper alloy with nickel and gold plating, rated for 0.40VA at 20V AC/DC. It boasts an electrical and mechanical life of 20,000 cycles, operates within a -25°C to 85°C temperature range, and is washable and lead-free.
ITT CD10RL1CB technical specifications.
| Actuator Length | 3.2mm |
| Actuator Material | Polymer |
| Actuator Type | Rotary |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Series | CD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CD10RL1CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
