
Rotary DIP switch featuring a 10-position, SP10T configuration with a right-angle, through-hole mount. This component utilizes a polymer actuator and polyphenylene body, with copper alloy contacts plated in gold and nickel. It offers an electrical and mechanical life of 20,000 cycles and operates within a temperature range of -25°C to 85°C, with a maximum voltage rating of 20V AC/DC. The terminal pitch is 2.54mm, and it is washable.
ITT CD10RM0AK technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 20000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 20V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CD10RM0AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
