
16-position SP16T rotary DIP switch with PC pin termination and 2.54mm terminal pitch. Features a flush screwdriver actuator and right-angle mounting for through-hole applications. Rated for 20VAC/20VDC and 0.4VA, with gold/nickel plated copper alloy contacts offering 20,000 electrical and mechanical cycles. Operates within -25°C to 85°C and is washable and RoHS compliant.
ITT CD16CM0AB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CD16CM0AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.